345-062-521-208

Heilind Number:EDA345-062-521-208
Manufacturer:EDAC
Manufacturer Number:345-062-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-208

Detailed Description

Enhance connectivity in your electronic projects with this 2-row, 62-position Green Board To Board PCB Connector. Designed for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your system's interconnection capabilities with this high-quality component.