MS3454W20-9SW L/C

Heilind Number:EDA345-062-521-212
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W20-9SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W20-9SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery for your electronic devices. Featuring two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your circuitry with this essential component.