345-062-521-258

Heilind Number:EDA345-062-521-258
Manufacturer:EDAC
Manufacturer Number:345-062-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-258

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board connector, designed for seamless connectivity. Featuring 62 positions spread across 2 rows, it offers ample room for multiple connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in various environments. Each contact is made from tough Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.