345-062-521-278

Heilind Number:EDA345-062-521-278
Manufacturer:EDAC
Manufacturer Number:345-062-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-278

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. With a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, it offers reliable connectivity with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the 62 positions cater to diverse PCB configurations. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.