345-062-521-288

Heilind Number:EDA345-062-521-288
Manufacturer:EDAC
Manufacturer Number:345-062-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-288

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 62 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.