345-062-521-402

Heilind Number:EDA345-062-521-402
Manufacturer:EDAC
Manufacturer Number:345-062-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless communication between PCBs, it features 62 positions with a single row layout and a narrow pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and precise row spacing of .2 inches, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the ideal choice for demanding industrial environments. Upgrade your electronic systems today with this essential connector.