345-062-521-407

Heilind Number:EDA345-062-521-407
Manufacturer:EDAC
Manufacturer Number:345-062-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-407

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board PCB Connector. Featuring 62 positions in a single row, it ensures efficient signal transmission with its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. With a 3A amperage and a pitch of .1 inches, this connector is designed for optimal performance. Its straight mount orientation and a row spacing of .2 inches provide ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector.