345-062-521-408

Heilind Number:EDA345-062-521-408
Manufacturer:EDAC
Manufacturer Number:345-062-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-408

Detailed Description

Enhance your PCB connectivity with our 62-position board-to-board card edge connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 thermoplastic polyester housing, ensuring high performance and durability. Its copper alloy contacts guarantee reliable power delivery, while the 3A amperage and straight mount orientation cater to a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.