MS3454W22-14S L/C

Heilind Number:EDA345-062-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W22-14S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W22-14S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-412

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With a single row layout and 62 positions, this connector offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable performance, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in our product to deliver efficient and secure board-to-board connections for all your electronic projects. Elevate your PCB assembly with our top-of-the-line Card Edge Connector.