MS3454W22-14SW L/C

Heilind Number:EDA345-062-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W22-14SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W22-14SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features 62 positions in a single row, ensuring efficient data transfer. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees long-lasting performance, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, reliability is paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in our innovative design to streamline your connectivity needs.