345-062-521-478

Heilind Number:EDA345-062-521-478
Manufacturer:EDAC
Manufacturer Number:345-062-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 62 positions with a .1-inch pitch, ensuring reliable signal transmission. The straight mount orientation and single row configuration offer easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a copper alloy contact material and an operating temperature range of -40 to 105°C, this connector ensures efficient power delivery even in demanding environments. Upgrade your electronics assembly with this green-colored connector, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.