MS3454W22-14SZ L/C

Heilind Number:EDA345-062-521-502
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W22-14SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W22-14SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-502

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, providing ample room for secure and efficient linking. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation offers easy installation, making it a versatile solution for your PCB assembly needs. Upgrade your connectivity with this essential component.