345-062-521-503

Heilind Number:EDA345-062-521-503
Manufacturer:EDAC
Manufacturer Number:345-062-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-503

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring a versatile straight mount orientation for seamless integration. With 62 positions across 2 rows and a compact pitch of .1 inch, this connector offers high-density, reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal signal transmission.