345-062-521-504

Heilind Number:EDA345-062-521-504
Manufacturer:EDAC
Manufacturer Number:345-062-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-504

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector ensures optimal performance and reliability in high-speed data transmission. Featuring 62 positions spread across two rows with a .1-inch pitch and .2-inch row spacing, it offers ample room for secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and stable electronic connections in your projects.