345-062-521-508

Heilind Number:EDA345-062-521-508
Manufacturer:EDAC
Manufacturer Number:345-062-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-508

Detailed Description

Introducing our high-performance Board To Board PCB Connector, meticulously engineered for seamless connectivity in your electronic devices. Designed with 62 positions in a dual-row configuration, this connector ensures efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments, while the copper alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and connectivity are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade to our Connector today and experience unparalleled performance in your PCB assemblies.