MS3454W22-16PZ L/C

Heilind Number:EDA345-062-521-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W22-16PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W22-16PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-512

Detailed Description

Enhance connectivity in your PCB setup with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and 62 positions, it offers ample space for seamless connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications in various industries. Trust in its quality to streamline your PCB assembly process.