345-062-521-558

Heilind Number:EDA345-062-521-558
Manufacturer:EDAC
Manufacturer Number:345-062-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-558

Detailed Description

Enhance connectivity in your circuit boards with our dual-row Card Edge Connector, featuring 62 positions for seamless integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, this straight-mount connector facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component for robust and secure connections.