345-062-521-578

Heilind Number:EDA345-062-521-578
Manufacturer:EDAC
Manufacturer Number:345-062-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a total of 62 positions across two rows, this connector offers ample room for your circuitry needs. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for seamless integration on your board. Elevate your electronics projects with this essential component.