345-062-521-588

Heilind Number:EDA345-062-521-588
Manufacturer:EDAC
Manufacturer Number:345-062-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-588

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal signal transmission, it features 62 positions with a pitch of .1 inches, making it suitable for a wide range of applications. The durable housing is made of UL 94V-0 thermoplastic polyester, ensuring reliability in harsh environments. With copper alloy contacts, it offers excellent conductivity and longevity. Its straight mount orientation and dual rows facilitate easy installation and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Elevate your PCB assemblies with this essential component.