345-062-521-604

Heilind Number:EDA345-062-521-604
Manufacturer:EDAC
Manufacturer Number:345-062-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Specifically designed for seamless board-to-board integration, this connector boasts 62 positions and a single row configuration, ensuring optimal performance and space efficiency in your electronic assemblies. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its robust construction and superior conductivity to elevate the performance of your PCB designs.