345-062-521-607

Heilind Number:EDA345-062-521-607
Manufacturer:EDAC
Manufacturer Number:345-062-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 62 positions in a single row, this connector ensures seamless communication between your PCBs. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your PCB connections efficiently.