345-062-521-612

Heilind Number:EDA345-062-521-612
Manufacturer:EDAC
Manufacturer Number:345-062-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 62 positions and a single row design, it offers seamless integration for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating environments, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Designed for straight mount orientation, it's ideal for various PCB assembly applications. Operating within a wide temperature range from -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your systems with this essential component for enhanced functionality and performance.