345-062-521-802

Heilind Number:EDA345-062-521-802
Manufacturer:EDAC
Manufacturer Number:345-062-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-802

Detailed Description

Enhance connectivity within electronic devices with this 62-position Green Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The Copper Alloy contacts deliver optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.