345-062-521-803

Heilind Number:EDA345-062-521-803
Manufacturer:EDAC
Manufacturer Number:345-062-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions across 2 rows, ensuring efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application, while the Copper Alloy contact material maintains reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.