345-062-521-804

Heilind Number:EDA345-062-521-804
Manufacturer:EDAC
Manufacturer Number:345-062-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 62 positions, it offers ample space for seamless PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for any electronic project. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.