345-062-521-812

Heilind Number:EDA345-062-521-812
Manufacturer:EDAC
Manufacturer Number:345-062-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-812

Detailed Description

Enhance connectivity within your electronic devices with this 62-position straight mount board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power and data transmission. With a compact .1-inch pitch and dual-row design, it maximizes efficiency while offering easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.