345-062-521-858

Heilind Number:EDA345-062-521-858
Manufacturer:EDAC
Manufacturer Number:345-062-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-858

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With two rows and 62 positions, it provides ample space for seamless connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your connectivity game with this essential component.