345-062-521-878

Heilind Number:EDA345-062-521-878
Manufacturer:EDAC
Manufacturer Number:345-062-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Perfect for demanding applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in harsh environments. With two rows and 62 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Upgrade your system with seamless connectivity – order now.