345-062-521-888

Heilind Number:EDA345-062-521-888
Manufacturer:EDAC
Manufacturer Number:345-062-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-521-888

Detailed Description

Enhance your PCB connections with our innovative 2-row board-to-board connector. Designed for seamless integration, this connector features 62 positions with a .1-inch pitch, ensuring reliable and efficient communication between boards. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-term performance even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.