MS3454W22-19PZ L/C

Heilind Number:EDA345-062-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W22-19PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W22-19PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, this connector ensures seamless and efficient communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable conductivity and long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in its straight mount orientation to streamline your PCB assemblies, making it an essential component for your electronic projects. Upgrade now and experience superior connectivity like never before.