345-062-523-104

Heilind Number:EDA345-062-523-104
Manufacturer:EDAC
Manufacturer Number:345-062-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 62 positions with a .1-inch pitch and a single row layout, ensuring efficient data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a 3A amperage rating, it offers reliable power transmission. Operating flawlessly in temperature extremes from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic component collection.