345-062-523-108

Heilind Number:EDA345-062-523-108
Manufacturer:EDAC
Manufacturer Number:345-062-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts 62 positions in a single row, ensuring seamless data transmission. Crafted with precision, it features a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing for durability. The straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient board-to-board connection. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.