345-062-523-158

Heilind Number:EDA345-062-523-158
Manufacturer:EDAC
Manufacturer Number:345-062-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-158

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, a must-have component for seamless electronic integration. Designed for optimal performance, this connector features 62 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is essential for your next project. Upgrade your setup and experience enhanced connectivity like never before.