345-062-523-188

Heilind Number:EDA345-062-523-188
Manufacturer:EDAC
Manufacturer Number:345-062-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design, it boasts a single row with 62 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance. Ideal for various applications, this connector is a must-have for any electronic setup.