345-062-523-201

Heilind Number:EDA345-062-523-201
Manufacturer:EDAC
Manufacturer Number:345-062-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a double-row configuration with a total of 62 positions, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.