345-062-523-203

Heilind Number:EDA345-062-523-203
Manufacturer:EDAC
Manufacturer Number:345-062-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-203

Detailed Description

Enhance connectivity within your PCB setup with this high-quality board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of copper alloy contacts offering a total of 62 positions, this connector ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environmental conditions. Upgrade your electronic assemblies with this essential component for enhanced functionality and durability.