345-062-523-207

Heilind Number:EDA345-062-523-207
Manufacturer:EDAC
Manufacturer Number:345-062-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With two rows and a total of 62 positions, it offers ample space for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component.