345-062-523-212

Heilind Number:EDA345-062-523-212
Manufacturer:EDAC
Manufacturer Number:345-062-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-212

Detailed Description

Upgrade your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. Engineered for optimal performance, this connector boasts a 3A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic projects. Upgrade your PCB connectivity with this high-quality connector.