345-062-523-278

Heilind Number:EDA345-062-523-278
Manufacturer:EDAC
Manufacturer Number:345-062-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power and signal transmission. The two rows of 62 positions are spaced at a pitch of .1 inches, with a row spacing of .2 inches for efficient PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure and stable connections, meeting your connectivity needs with precision and durability.