345-062-523-288

Heilind Number:EDA345-062-523-288
Manufacturer:EDAC
Manufacturer Number:345-062-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its compact design, with two rows of 62 positions each, and a pitch of .1 inches, allows for seamless integration onto PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing optimal performance even in harsh environments. Trust in its superior quality and functionality for your connectivity needs.