345-062-523-403

Heilind Number:EDA345-062-523-403
Manufacturer:EDAC
Manufacturer Number:345-062-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-403

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and reliability. With a single row configuration and 62 positions, it offers ample connectivity for your electronic projects. Its green color adds a touch of vibrancy, while its straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is your ultimate solution for efficient and secure PCB connections. Upgrade your setup with this essential component, now available in our extensive product lineup.