345-062-523-404

Heilind Number:EDA345-062-523-404
Manufacturer:EDAC
Manufacturer Number:345-062-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-404

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions on a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments ranging from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronic project.