345-062-523-458

Heilind Number:EDA345-062-523-458
Manufacturer:EDAC
Manufacturer Number:345-062-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-458

Detailed Description

Efficiently connect your circuit boards with our 62-position Board To Board PCB Connector in vibrant green. With a compact .1-inch pitch and straight mount orientation, it offers seamless integration for streamlined PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range from -40 to 105°C. Each contact is made of high-quality Copper Alloy, guaranteeing secure and stable connections. Designed for optimal functionality, this connector is a essential component for your electronic projects. Elevate your PCB design with this high-performance connector.