345-062-523-478

Heilind Number:EDA345-062-523-478
Manufacturer:EDAC
Manufacturer Number:345-062-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-478

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 62 positions in a single row, perfect for high-density applications. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a durable UL 94V-0 thermoplastic polyester housing. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for reliable and efficient performance.