345-062-523-488

Heilind Number:EDA345-062-523-488
Manufacturer:EDAC
Manufacturer Number:345-062-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-488

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, featuring 62 positions for seamless data transmission. Designed for durability and safety, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity in any environment. With a compact pitch of .1 inches and straight mount orientation, it offers easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.