345-062-523-503

Heilind Number:EDA345-062-523-503
Manufacturer:EDAC
Manufacturer Number:345-062-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-503

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its two rows of contact pins, constructed from high-quality Copper Alloy, guarantee efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. With a total of 62 positions, this connector offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.