345-062-523-504

Heilind Number:EDA345-062-523-504
Manufacturer:EDAC
Manufacturer Number:345-062-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions across two rows, ensuring optimal signal transmission. The rugged housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees durability in various environments. Its straight mount orientation and precise .1-inch pitch offer easy installation and secure connection. With copper alloy contacts and an amperage rating of 3 A, this connector ensures reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.