345-062-523-508

Heilind Number:EDA345-062-523-508
Manufacturer:EDAC
Manufacturer Number:345-062-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness and safety. With two rows of 62 Copper Alloy contacts, this connector offers reliable power and signal transmission. Its compact .1-inch pitch and .2-inch row spacing save valuable board space, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Elevate your PCB designs with this green-hued connector, a vital component for efficient data transfer and functionality.