345-062-523-602

Heilind Number:EDA345-062-523-602
Manufacturer:EDAC
Manufacturer Number:345-062-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-602

Detailed Description

Enhance your PCB connections with our 62-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration onto your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in the superior quality of our connector to streamline your electronic connections with precision and stability.