345-062-523-603

Heilind Number:EDA345-062-523-603
Manufacturer:EDAC
Manufacturer Number:345-062-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With 62 positions in a single row and a pitch of .1 inches, this connector ensures efficient signal transmission in your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and compact design make it easy to install and maintain. Upgrade your PCB setup today with this high-quality connector.